SamtecBCS-133-L-D-PEPiastre connettori e prese PCB

Conn Socket Strip SKT 66 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube

Protect your printed circuit boards from accidental damages with Samtec's socket strip BCS-133-L-D-PE header connector. This SKT connector's 66 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 83.82 mm long, 7.44 mm tall and 7.62 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. BCS-133-L-D-PE is housed in black liquid crystal polymer.

Totale in stock: 275 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.