Taiwan SemiconductorBC846BSH RFGGP BJT
Trans GP BJT NPN 65V 0.1A 200mW Automotive 6-Pin SOT-363
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 80 | |
| 65 | |
| 6 | |
| -55 to 150 | |
| 0.85@0.5mA@10mA | |
| 0.1@0.5mA@10mA|0.3@5mA@100mA | |
| 0.1 | |
| 200@2mA@5V | |
| 200 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Supplier Package | SOT-363 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

