NXP SemiconductorsBB207,215Varactors
Varactor Diode Dual Common Cathode 15V 76pF 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Tuner | |
| Dual Common Cathode | |
| 15 | |
| 0.01 | |
| 2.6 | |
| 1V/7.5V | |
| 76@1V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
Make sure to use a tuner BB207,215 varactor diode from NXP Semiconductors in your application requiring reverse-biased diodes. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual common cathode configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.