Diodes IncorporatedBAV99BRV-7Rectifiers

Diode Small Signal Switching 75V 0.215A 6-Pin SOT-563 T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode BAV99BRV-7 rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.215 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a double dual series configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0727
    1. 3000+$0.0727
    2. 6000+$0.0708
    3. 9000+$0.0694
    4. 12000+$0.0683
    5. 15000+$0.0682

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.