Micro Commercial ComponentsBAV70WT-TPRectifiers

Diode Switching 0.15A 3-Pin SOT-323 T/R

Converting from AC to DC is simple when using a switching diode BAV70WT-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 settimane
    • Price: $0.0141
    1. 3000+$0.0141
    2. 6000+$0.0138
    3. 12000+$0.0136
    4. 15000+$0.0135
    5. 24000+$0.0132
    6. 30000+$0.0131

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.