Infineon Technologies AGBAV199E6433HTMA1Rectifiers
Diode Switching Si 85V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 80 |
| Dual Series | |
| 85 | |
| 0.2 | |
| 4.5 | |
| 1.25@0.15A | |
| 0.005@75V | |
| 2(Typ) | |
| 330 | |
| 1500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAV199E6433HTMA1 rectifier from Infineon Technologies. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual series configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

