Taiwan SemiconductorBAV103 L1Rectifiers
Diode Small Signal Switching 250V 0.2A 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Single | |
| 250 | |
| 0.2 | |
| 4 | |
| 1@0.1A | |
| 0.1@200V | |
| 500 | |
| 50 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
Converting from AC to DC is simple when using a small signal switching diode BAV103 L1 rectifier from Taiwan Semiconductor. Its maximum power dissipation is 500 mW. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.