Micro Commercial ComponentsBAT43W-TPRectifiers

Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R

Converting from AC to DC is simple when using a Schottky diode BAT43W-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.2 A.

9.000 pezzi: disponibili per la spedizione 2 domani

    Total$107.10Price for 3000

    • (3000)

      disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2525+
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      Thailandia
      • In Stock: 9.000 pezzi
      • Price: $0.0357

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.