Diodes IncorporatedBAS70-05T-7-FRectifiers

Diode Schottky 70V 0.07A 3-Pin SOT-523 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS70-05T-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0583
    1. 3000+$0.0583

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.