| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Small Signal Switching Diode |
| Material | Si |
| Maximum DC Reverse Voltage (V) | 100 |
| Configuration | Single |
| Maximum Continuous Forward Current (A) | 0.25 |
| Peak Non-Repetitive Forward Surge Current (A) | 9 |
| Maximum Forward Voltage (V) | 1.25@0.15A |
| Peak Reverse Current (uA) | 0.5@80V |
| Maximum Diode Capacitance (pF) | 2 |
| Maximum Power Dissipation (mW) | 1250 |
| Peak Reverse Recovery Time (ns) | 4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN-A |
| Pin Count | 2 |