TDKB88069X8910B502Tubi di scarico gas
Gas Discharge Tubes 230VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 400 | |
| 600 | |
| 230 | |
| 10 | |
| 10 | |
| 10 | |
| 1.5 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| -40 | |
| 125 | |
| 1 | |
| 13.4 | |
| 7.2 | |
| 7.2 | |
| No | |
| Through Hole |
Ideal for internal and external surge protection this 3-electrode surge B88069X8910B502 surge arrestor from EPCOS helps protect your design. Its maximum surge current is 15 kA. This part has an operating temperature range of -40 °C to 90 °C. This product is 13.4 mm long and 10.5 mm tall with a diameter of 8 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.