TDKB84143A25R105Filtri di alimentazione
Power Line Filter EMC 50Hz/60Hz 25A 520VAC Terminal Block Chassis Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 25 | |
| 4.7 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 231 | |
| 46.4 | |
| 83 |
This B84143A25R105 power line filter from EPCOS comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 25. The B84143A25R105 power line filter has a terminal block termination style. This product is 231 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.