TDKB82801B324A40Trasformatore di corrente
Current Transformer 1:40 1000VAC 0.0008Ohm Prim. DCR 1.14Ohm Sec. DCR 320uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:40 | |
| 20000 | |
| 320(Min) | |
| 0.0008 | |
| 1.14 | |
| 1000VAC | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 0.4 | |
| 7.11 | |
| 8.38 | |
| 5.08 |
Do you need to safely measure the current in a high voltage and high current circuit? Then use this B82801B324A40 current transformer from EPCOS to step down the high alternating current first! It has an operating frequency of 0.05M to 1M Hz. This current transformer has an operating temperature range of -40 °C to 125 °C. It has 6 terminals. It also has a current sense transformer. This product is 7.11 mm long, 5.08 mm tall and 8.38 mm deep. It has a turn ratio of 1:40. The maximum DCR on the primary side is 0.0008 Ohm, while its 1.14 Ohm on the secondary side.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

