| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.50.40.00 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | Power Line |
| Configuration | Triple |
| Number of Lines | 3 |
| Inductance (H) | 1500u |
| Leakage Inductance (H) | 9u |
| Test Frequency (Hz) | 10k |
| Maximum DC Current (A) | 20 |
| Maximum DC Resistance (Ohm) | 0.0042(Typ) |
| Maximum Voltage Rating | 350VAC|600VAC |
| Withstand Voltage | 2.6kVDC |
| Mounting | Through Hole |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Product Length (mm) | 65 |
| Maximum Product Depth (mm) | 37 |
| Maximum Product Height (mm) | 66 |