| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.50.40.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance (H) | 4.7u |
| Inductance Decrease Percentage @ Isat (%) | 20 |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 25(Typ) |
| Maximum Saturation Current (A) | 21.3(Typ) |
| Maximum DC Resistance (Ohm) | 0.0022 |
| Minimum Self Resonant Frequency (Hz) | >2M |
| Number of Terminals | 3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 16.5 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 17.3 |
| Maximum Product Height (mm) | 10.35 |