TDKB82498F1332JMontaggio superficie induttore
Inductor RF Molded Wirewound 3.3uH 5% 7.96MHz 20Q-Factor Ferrite 0.1A 3.3Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 3.3u | |
| 5% | |
| 7.96M | |
| 0.1 | |
| 0.1 | |
| 3.3 | |
| 20 | |
| 7.96M | |
| 250M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.7 | |
| 1.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip B82498F1332J surface mount inductor from EPCOS is perfect for you! In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 250M Hz. It has a tolerance of 5%. This product is 2.3 mm long, 1.4 mm tall and 1.7 mm deep. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 3.3 Ohm. It has an inductance of 3.3u H.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.