TDKB82496C3390JMontaggio superficie induttore
Inductor RF Laser Cut 0.039uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.3A 0.8Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.039u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.8 | |
| 14 | |
| 100M | |
| 2500M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip B82496C3390J surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 800m Ohm. This device is made with laser cut technology. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. It has a tolerance of 5%. It has an inductance of 39n H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

