TDKB82496C3181JMontaggio superficie induttore
Inductor RF Laser Cut 0.18uH 5% 25.2MHz 4Q-Factor Copper Plated Ceramic 0.12A 6Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.18u | |
| 5% | |
| 25.2M | |
| 0.12 | |
| 6 | |
| 4 | |
| 25.2M | |
| 1400M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
This chip B82496C3181J surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 1.4G Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 6 Ohm. It has an inductance of 180n H. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. This device utilizes laser cut technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

