TDKB82464A4105KMontaggio superficie induttore
Inductor Power Wirewound 1000uH 10% 100KHz Ferrite 0.33A 3Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 1000u | |
| 10% | |
| 100K | |
| 0.33 | |
| 0.38 | |
| 3 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
An ideal space-saving electronic component is this power B82464A4105K surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. It has an inductance of 1m H. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 3 Ohm. Its test frequency is 100K Hz. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. This device utilizes wirewound technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

