TDKB82432T1333KMontaggio superficie induttore
Inductor General Purpose Molded Wirewound 33uH 10% 2.52MHz 10Q-Factor Ferrite 0.4A 1.2Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 33u | |
| 10 | |
| 10% | |
| 2.52M | |
| 0.4 | |
| 0.62(Typ) | |
| 1.2 | |
| 10 | |
| 2.52M | |
| 13M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip B82432T1333K surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.2 Ohm. This device utilizes wirewound technology. It has an inductance of 33u H. It has a tolerance of 10%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

