TDKB82422H1682KMontaggio superficie induttore
Inductor Power Chip Molded Wirewound 6.8uH 10% 7.96MHz 8Q-Factor Ferrite 0.58A 0.35Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 6.8u | |
| 10% | |
| 7.96M | |
| 0.58 | |
| 0.77(Typ) | |
| 0.35 | |
| 8 | |
| 7.96M | |
| 35M | |
| 2 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power chip B82422H1682K surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 35M Hz. It has an inductance of 6.8u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 350m Ohm. This device utilizes wirewound technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

