TDKB82422A3151J100Montaggio superficie induttore
Inductor RF Molded Wirewound 0.15uH 5% 1MHz 25Q-Factor Ceramic 0.39A 0.33Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.15u | |
| 5% | |
| 1M | |
| 0.39 | |
| 0.39 | |
| 0.33 | |
| 25 | |
| 30M | |
| 850M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
This chip B82422A3151J100 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 145 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has a tolerance of 5%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 850M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 390m A with a maximum resistance of 330m Ohm. It has an inductance of 150n H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

