TDKB82144A2473JInduttore impiombato
RF Choke Drum Core 47uH 5% 100KHz 40Q-Factor Ferrite 0.8A 0.5Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 47u | |
| 5% | |
| 100K | |
| 0.8 | |
| 0.8 | |
| 0.5 | |
| 40 | |
| 2.52M | |
| 5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| 14.8 |
Use this rf choke B82144A2473J leaded inductor from EPCOS to resist changes in electric current in an electronic circuit. It has a tolerance of 5%. It has an inductance of 47u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M Hz. This leaded inductor has a maximum DC current of 800m A with a maximum resistance of 500m Ohm. This product is 14.8 mm long with a diameter of 5.2 mm. This device is made with drum core technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.