TDKB82144A2104J000Induttore impiombato
RF Choke Drum Core 100uH 5% 100KHz 50Q-Factor Ferrite 0.6A 0.7Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 100u | |
| 5% | |
| 100K | |
| 0.6 | |
| 0.6 | |
| 0.7 | |
| 50 | |
| 796K | |
| 3.5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| 14.8 |
Your electrical design will benefit from this rf choke B82144A2104J000 leaded inductor from EPCOS. It has an inductance of 100u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.5M Hz. This product is 14.8 mm long with a diameter of 5.2 mm. This leaded inductor has a maximum DC current of 600m A with a maximum resistance of 700m Ohm. It has a tolerance of 5%. This device is made with drum core technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

