TDKB82111E0000C024Induttore impiombato
VHF Choke Wirewound 56uH 20% 100KHz Ferrite 1.5A 0.3Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Ferrite | |
| 56u | |
| 20% | |
| 100K | |
| 1.5 | |
| 0.3(Typ) | |
| 70M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 27.4 |
This vhf choke B82111E0000C024 leaded inductor from EPCOS is available for both power applications and RF applications. This product is 27.4 mm long with a diameter of 6.5 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 70M Hz. It has an inductance of 56u H. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 1.5 A with a maximum resistance of 300m(Typ) Ohm. This device utilizes wirewound technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.