TDKB82111BC22Induttore impiombato
VHF Choke Wirewound 9uH 20% 1MHz Ferrite 6A 12mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Ferrite | |
| 9u | |
| 20% | |
| 1M | |
| 6 | |
| 0.012(Typ) | |
| 150M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 9 | |
| 34 |
This vhf choke B82111BC22 leaded inductor from EPCOS is convenient and easily removable. This leaded inductor has a maximum DC current of 6 A with a maximum resistance of 12m(Typ) Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 150M Hz. It has a tolerance of 20%. This product is 34 mm long with a diameter of 9 mm. It has an inductance of 9u H. This device utilizes wirewound technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

