TDKB78108S1104J000Induttore impiombato
RF Choke Drum Core 100uH 5% 100KHz 70Q-Factor Ferrite 0.37A 1.7Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 100u | |
| 5% | |
| 100K | |
| 0.37 | |
| 0.37 | |
| 1.7 | |
| 70 | |
| 796K | |
| 5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
Resist changes in electric current flow in your electrical design with this rf choke B78108S1104J000 leaded inductor from EPCOS. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M Hz. This product is 11.5 mm long with a diameter of 4 mm. This device is made with drum core technology. It has an inductance of 100u H. This leaded inductor has a maximum DC current of 370m A with a maximum resistance of 1.7 Ohm. It has a tolerance of 5%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.