| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | LTB |
| Codice HTS | EA |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | RF Choke |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance (H) | 33u |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 1.05 |
| Maximum Saturation Current (A) | 1 |
| Maximum DC Resistance (Ohm) | 0.55 |
| Minimum Quality Factor | 50 |
| Quality Test Frequency (Hz) | 796K |
| Minimum Self Resonant Frequency (Hz) | 9M |
| Mounting | Through Hole |
| Lead Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Ammo |
| Maximum Product Diameter (mm) | 4 |
| Maximum Product Length (mm) | 11.5 |