TDKB72660M251K72Varistore

Var MLV 250VAC/320VDC 1200A 390V 4032 SMD J-Lead T/R

Similar to a diode this B72660M251K72 MOV manufactured from EPCOS is a nonlinear component. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 390 V. This device is made with multilayer technology. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. Its capacitance value is 105pF. Its tolerance voltage is 10%. This product is 10.2 mm long, 4.5 mm tall and 8 mm deep.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    8 settimane
    • Price: $0.4384
    1. 2000+$0.4384
    2. 10000+$0.3494

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.