| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 10% | |
| 10 | |
| 1200 | |
| 105 | |
| 19 | |
| -40 | |
| 85 | |
| 4032 | |
| Tape and Reel | |
| 10.2 | |
| 8 | |
| 4.5 | |
| J-Lead | |
| Surface Mount |
Look no further, this B72660M0251K072 MOV from EPCOS is a variable resistor. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 10.2 mm long, 4.5 mm tall and 8 mm deep. This varistor has a voltage of 390 V. Its capacitance value is 105pF. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This device is made with multilayer technology. Its tolerance voltage is 10%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

