TDKB72510E0200K062Varistore
Var MLV 20VAC/26VDC 80A 33V 0805 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Multilayer | |
33 | |
20 | |
26 | |
56 | |
10% | |
1 | |
80 | |
300 | |
0.3 | |
-55 | |
150 | |
0805 | |
Tape and Reel | |
2 | |
1.25 | |
1.4 | |
Surface Mount |
Apply different voltages to this B72510E0200K062 MOV from EPCOS in order to change resistance of it. Its maximum surge current is 80 A. This device's clamping current is 1 A and clamping voltage is 56 V. This voltage dependent resistor has an operating temperature of -55 to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device utilizes metal oxide technology. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. Its tolerance voltage is 10%. Its capacitance value is 300pF. This varistor has a voltage of 29.7 to 36.3 V. This product is 2 mm long, 1.4 mm tall and 1.25 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.