| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Metal Oxide | |
| 820 | |
| 510 | |
| 670 | |
| 1355 | |
| 10% | |
| 50 | |
| 4500 | |
| 240 | |
| 110 | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5 | |
| 6.8 | |
| 19 | |
| 1.4 to 7.6 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this B72214S511K101 MOV from EPCOS will change resistance. This device's clamping current is 50 A and clamping voltage is 1355 V. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19 mm tall and 6.8 mm deep with a diameter of 15.5 mm. Its tolerance voltage is 10%. This device utilizes metal oxide technology. Its capacitance value is 180pF. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 670 VDC. This varistor has a voltage of 820 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

