TDKB72207S500K111Varistore

Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial T/R

A nonlinear resistor this B72207S500K111 MOV manufactured from EPCOS will change resistance. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 135 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes metal oxide technology. Its tolerance voltage is 10%. This product is 11 mm tall and 3.3 mm deep with a diameter of 9 mm. Its capacitance value is 530pF. This varistor has a voltage of 82 V. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC.

No Stock Available

Quantity Increments of 1500 Minimum 6000
  • Manufacturer Lead Time:
    20 settimane
    • Price: $0.1207
    1. 1+$0.1207
    2. 30000+$0.0851

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.