TDKB72207S0111K101Varistore

Var MOV 115VAC/150VDC 1200A 180V Thru-Hole Radial Bulk

Similar to a diode this B72207S0111K101 MOV manufactured from EPCOS is a nonlinear component. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 300 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This varistor has a voltage of 180 V. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 150 VDC. Its capacitance value is 220pF. This product is 11 mm tall and 3.6 mm deep with a diameter of 9 mm. This device is made with metal oxide technology.

23.000 pezzi: disponibili per la spedizione 2 domani

    Total$49.10Price for 1000

    • (1000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2424+
      Manufacturer Lead Time:
      20 settimane
      Country Of origin:
      Cina
      • In Stock: 23.000 pezzi
      • Price: $0.0491

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.