| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8533.40.80.70 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 70 |
| Thermal Time Constant Range (s) | 50 to 100 |
| Sensitivity Index (K) | 3065 |
| Sensitivity Index Range (K) | < 3250 |
| Resistance @ 25C (Ohm) | 25 |
| Resistance Range @ 25C (Ohm) | 7 to 50 |
| Percentage of Resistance Tolerance @ 25C (%) | ±20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
| Maximum Power Rating (W) | 2100m |
| Application | Switch-Mode Power Supply |
| Terminal Pitch (mm) | 5 |
| Seated Plane Height (mm) | 16(Max) |
| Packaging | Tape and Reel |
| Product Diameter (mm) | 11.5(Max) |
| Product Depth (mm) | 6(Max) |
| Construction | Radial |
| Mounting | Through Hole |