TDKB43501A3687MCondensatore alluminio
Cap Aluminum Lytic 680uF 385V 20% (35 X 50mm) Snap-In 10mm 0.1 Ohm 3.13A 10000h 85°C Medical Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 385VDC | |
| 0.1 | |
| Low | |
| 0.16@20°C@10kHz | |
| 3.13 | |
| 1864.8@5Min | |
| 10000 | |
| Polar | |
| High Reliability|High Ripple Current|Long Life|Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 50 | |
| 70 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using EPCOS's electrolytic B43501A3687M aluminum capacitor. It can withstand a voltage of 385 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 680uF. The B43501A3687M aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1864.8@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 35 mm. It has a tolerance of 20%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.