| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8529.90.22.00 |
| Automotive | No |
| PPAP | No |
| Transmitter Band (MHz) | 788 to 798 |
| Receiver Band (MHz) | 758 to 768 |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB) | 50 |
| Minimum Transmitter to Receiver Isolation @ Receiver Band (dB) | 55 |
| Minimum Transmitter to Antenna Attenuation (dB) | 28 |
| Minimum Antenna to Receiver Attenuation (dB) | 1 |
| Typical Transmitter Ripple (dB) | 0.4 |
| Typical Receiver Ripple (dB) | 0.3 |
| Maximum Transmitter Insertion Loss (dB) | 2.4 |
| Maximum Receiver Insertion Loss (dB) | 2.5 |
| Maximum Input Power | 30dBm |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 9 |
| Supplier Package | SMD |
| Pin Count | 9 |