| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Transmitter Band (MHz) | 1930 to 1990 |
| Receiver Band (MHz) | 1850 to 1910 |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB) | 43 |
| Minimum Transmitter to Receiver Isolation @ Receiver Band (dB) | 44 |
| Minimum Transmitter to Antenna Attenuation (dB) | 2 |
| Minimum Antenna to Receiver Attenuation (dB) | 10 |
| Typical Transmitter Ripple (dB) | 0.6 |
| Typical Receiver Ripple (dB) | 1 |
| Maximum Input Power | 30dBm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 95 |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 8 |
| Supplier Package | SMD EP |
| Pin Count | 8 |