TDKB32922C3154KFilm del condensatore
Cap Film Suppression X2 0.15uF 630VDC/305VAC PP 10% (18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.15uF | |
| 10% | |
| 630VDC|305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 6 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 6(Max) | |
| 12(Max) | |
| 0.8 | |
| 6 | |
| 12(Max) |
This emi suppression B32922C3154K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 18(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.15uF. The B32922C3154K part has a radial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

