Diodes IncorporatedB180-13-FRectifiers

Diode Schottky 80V 1A 2-Pin SMA T/R

Switch from an AC voltage to a DC voltage using a Schottky diode B180-13-F rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

Totale in stock: 72.712 pezzi

Regional Inventory: 2.712

    Total$41.31Price for 403

    2.712 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2140+
      Manufacturer Lead Time:
      32 settimane
      Minimum Of :
      403
      Maximum Of:
      2712
      Country Of origin:
      Cina
         
      • Price: $0.1025
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2140+
      Manufacturer Lead Time:
      32 settimane
      Country Of origin:
      Cina
      • In Stock: 2.712 pezzi
      • Price: $0.1025
    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2333+
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 70.000 pezzi
      • Price: $0.2272

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.