Micro Commercial ComponentsAZ23C36-TPZener
Diode Zener Dual Common Anode 36V 5% 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Dual Common Anode | |
| 36 | |
| 5% | |
| 300 | |
| 5 | |
| 0.1 | |
| 90 | |
| 300 | |
| -55 | |
| 150 | |
| 0.09%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this AZ23C36-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%. It is made in a dual common anode configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

