RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 5 |
Output Current (A) | 5 |
Output Power (W) | 25 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Maximum Switching Frequency (kHz) | 285 |
Switching Regulator | Yes |
Load Regulation | 1% |
Line Regulation | 0.2% |
Efficiency (%) | 89 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
Pin Count | 6 |