| Compliant | |
| EAR99 | |
| Active | |
| 9026.80.20.00 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| In-Line | |
| 0SLPM to 20SLPM | |
| 50psi | |
| 5 | |
| 8 | |
| 10 | |
| 15 | |
| -20 | |
| 70 | |
| Air | |
| Package Height | 35.6 |
| Package Width | 32.3 |
| Package Length | 162.8 |
| PCB changed | 3 |
| 3 |
Easily measure air, gas, liquid, or other types of energy using this AWM5104VN flow sensor from Honeywell. This device's minimum operating supply voltage of 8 V, while its maximum is 15 V. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.