| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| In-Line | |
| 0SLPM to 15SLPM | |
| 50psi | |
| 5 | |
| 8 | |
| 10 | |
| 15 | |
| -20 | |
| 70 | |
| Air | |
| Package Height | 32.26 |
| Package Width | 35.56 |
| Package Length | 163.1 |
| PCB changed | 3 |
| 3 |
Measuring the rate of fluid flow within a system has never been easier with this AWM5103VN flow sensor from Honeywell. This device's minimum operating supply voltage of 8 V, while its maximum is 15 V. This part has a temperature range of -20 °C to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.