Illinois CapacitorAVE106M35C12T-FCondensatore alluminio
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.3mm) SMD 19.89 Ohm 0.034A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 19.89 | |
| Low | |
| 0.034 | |
| 3.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.3 |
Using the aluminum anode based electrolytic AVE106M35C12T-F electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. Its leakage current is 3.5@2Min μA. It has a tolerance of 20%. This product is 5.3 mm tall with a diameter of 5 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.