Illinois CapacitorAVE105M50B12T-FCondensatore alluminio
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.3mm) SMD 165.78 Ohm 0.01A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1uF | |
| 20% | |
| 50VDC | |
| 165.78 | |
| Low | |
| 0.01 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.3 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic AVE105M50B12T-F aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1uF. Its leakage current is 3@2Min μA. This product is 5.3 mm tall with a diameter of 4 mm. It has a tolerance of 20%.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.