Infineon Technologies AGAUIRGP66524D0IGBT Chip
Trans IGBT Chip N-CH 600V 60A 214W 3-Pin(3+Tab) TO-247AC Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Trench | |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.6 | |
| 60 | |
| 0.1 | |
| 214 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

