| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 65 | |
| 10000 | |
| 1 | |
| 9.1@10V | |
| 54@10V | |
| 54 | |
| 2710@20V | |
| 50000 | |
| 110 | |
| 290 | |
| 170 | |
| 27 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 7.3 |
| Package Length | 6.5 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | ATPAK |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The ATP207-TL-H power MOSFET from ON Semiconductor provides the solution. Its maximum power dissipation is 50000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
