AbraconATFC-0402-1N0-BTMontaggio superficie induttore
Inductor RF Thin Film 0.001uH 0.1nH 500MHz 13Q-Factor Ceramic 0.7A 0.15Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Thin Film | |
| Ceramic | |
| 0.001u | |
| 0.1nH | |
| 500M | |
| 0.7 | |
| 0.15 | |
| 13 | |
| 500M | |
| 12000M | |
| 2 | |
| 0402 | |
| -45 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.37 |
An ideal space-saving electronic component is this chip ATFC-0402-1N0-BT surface mount inductor from Abracon Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. Its minimum self-resonant frequency is 12G Hz. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 150m Ohm. This product is 1.05 mm long, 0.37 mm tall and 0.55 mm deep. It has an inductance of 1n H.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.