AbraconATCA-03-650M-VInduttore impiombato
Inductor Power Unshielded Toroid 65uH 20% Powdered Iron 2A 0.055Ohm DCR RDL Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Unshielded | |
| Powdered Iron | |
| 65u | |
| 20% | |
| 2 | |
| 0.055 | |
| Through Hole | |
| Radial | |
| 10.5 | |
| 2 | |
| -40 | |
| 105 | |
| Tray | |
| 24 | |
| 11.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

